Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5908-105
Newark Part No.18P3227
Product Range5900 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5908-105
Newark Part No.18P3227
Product Range5900 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM121.2CFM
Noise Rating47dBA
Power Rating17W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.432m³/min
Product Range5900 Series
SVHCLead
Alternatives for 5908-105
3 Products Found
Product Overview
The 5908-105 is a 115VAC Axial Fan with an external rotor shaded pole motor, ball bearing and terminal power connection. Metal fan housing and mineral reinforced plastic PA impeller. Air exhaust over struts air flow direction and counter-clockwise direction of rotation looking at rotor. Mounting from either face using four 4.7mm holes, electrical connection via 2 flats pins of 2.8 x 0.5mm.
- 17W Rated power
- -75°C Maximum ambient temperature
- 4-curve
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
3.432m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
121.2CFM
Power Rating
17W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5900 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate