1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct
                      Print Page

                      G1X1LG6

                      Raceway Duct, Wide Slot Base Only, 1.12 " (H) x 1.26 " (W) x 6 ft (L), Grey, PVC, Panduct Type G

                      PANDUIT G1X1LG6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoG1X1LG6
                      Newark Part No.50H8047
                      Product RangePanduct Series
                      Also Known AsGTIN UPC EAN: 07498363911
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      120 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.600
                      60+$5.450
                      150+$5.300
                      300+$5.140
                      600+$4.990
                      3000+$4.810
                      Price for:1 Foot
                      Minimum: 6
                      Multiple: 6
                      $33.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoG1X1LG6
                      Newark Part No.50H8047
                      Product RangePanduct Series
                      Also Known AsGTIN UPC EAN: 07498363911
                      Technical Datasheet

                      Data Sheet

                      External Height - Metric28.4mm
                      External Width - Metric32mm
                      Length - Metric1.83m
                      External Height - Imperial1.12"
                      External Width - Imperial1.26"
                      Raceway / Duct MaterialPVC (Polyvinylchloride)
                      Length - Imperial6ft
                      Raceway / Duct ColorGray
                      Product RangePanduct Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Panduct® type G wide slot wiring duct
                      • Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
                      • UL recognized continuous use temperature: 122°F (50°C)
                      • UL 94 flammability rating of V-0
                      • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
                      • Provided with mounting holes

                      Technical Specifications

                      External Height - Metric

                      28.4mm

                      Length - Metric

                      1.83m

                      External Width - Imperial

                      1.26"

                      Length - Imperial

                      6ft

                      Product Range

                      Panduct Series

                      External Width - Metric

                      32mm

                      External Height - Imperial

                      1.12"

                      Raceway / Duct Material

                      PVC (Polyvinylchloride)

                      Raceway / Duct Color

                      Gray

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)