Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M
Newark Part No.78F529
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350005
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1M-M
Newark Part No.78F529
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350005
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeReleasable
Product RangeSta-Strap Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Sta-Strap® releasable cable tie
- Paired with small head height
- Allow more efficient use of space in compact areas and through-panel applications
- Releasable prior to final tensioning for bundle modifications
- Miniature cross section
- Suitable for indoor use
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- Offer an exclusive two-piece design providing lowest threading force in industry
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Releasable
SVHC
No SVHC (17-Jan-2023)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Sta-Strap Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate