1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Lug Terminals
                      Print Page

                      LAM2A2/0-14-6Y

                      Lug Terminal, LAM2A Series, Screw, 00 AWG, Mechanical Lug, M6

                      Date/Lot Code

                      PANDUIT LAM2A2/0-14-6Y
                      PANDUIT LAM2A2/0-14-6Y
                      PANDUIT LAM2A2/0-14-6Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoLAM2A2/0-14-6Y
                      Newark Part No.72K8807
                      Product RangeLAM2A Series
                      Also Known AsGTIN UPC EAN: 07498359253
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoLAM2A2/0-14-6Y
                      Newark Part No.72K8807
                      Product RangeLAM2A Series
                      Also Known AsGTIN UPC EAN: 07498359253
                      Technical Datasheet

                      Data Sheet

                      Product RangeLAM2A Series
                      TerminationScrew
                      Wire Size AWG Max00AWG
                      Conductor Area CSA-
                      Terminal TypeMechanical Lug
                      Stud Size - MetricM6
                      Stud Size - Imperial1/4"
                      Stud Size - Imperial1/4"
                      InsulationNon Insulated
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      • One-hole, two-barrel lug
                      • Dual barrel provides termination of two conductors
                      • High strength, extruded aluminium alloy to provide premium electrical and mechanical performance
                      • Tin-plated to inhibit corrosion
                      • Wide wire range-taking capability minimizes inventory requirements
                      • Inspection window to visually assure full conductor insertion
                      • Plated steel or Al set screw provide strength, durable electrical contact b/w conductor, connector

                      Technical Specifications

                      Product Range

                      LAM2A Series

                      Wire Size AWG Max

                      00AWG

                      Terminal Type

                      Mechanical Lug

                      Stud Size - Imperial

                      1/4"

                      Insulation

                      Non Insulated

                      Termination

                      Screw

                      Conductor Area CSA

                      -

                      Stud Size - Metric

                      M6

                      Stud Size - Imperial

                      1/4"

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code