Alternative product for your search.
Product Information
Product Overview
The 00 series Circular Connector has been designed to the NIM-CAMAC-CD/N 549 standard. The range of 50Ω connectors has a wide range of applications particularly within measurement and nuclear physics. The secure push pull latching mechanism is linked to the reduced size of the connector to provide a high packing density which can provide considerable space saving opportunities to the user. The wide range of both plugs and sockets provides a suitable solution to most applications. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Solder, crimp and PCB contacts
- Full EMC protection
- 5000 Mating cycles
- <gt/>144-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (14-Jun-2023)
00 Series
3Contacts
Push-Pull
-
Gold
Technical Docs (2)
Alternatives for EGG.00.303.CLL
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate