1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      EGG.0B.302.CLL

                      Circular Connector, Circular Industrial, 0B Series, Panel Mount Receptacle, 2 Contacts

                      LEMO EGG.0B.302.CLL
                      LEMO EGG.0B.302.CLL
                      LEMO EGG.0B.302.CLL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEMO
                      Manufacturer Part NoEGG.0B.302.CLL
                      Newark Part No.28R2073
                      Product Range0B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16.790
                      10+$16.790
                      25+$16.790
                      50+$16.790
                      200+$16.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEMO
                      Manufacturer Part NoEGG.0B.302.CLL
                      Newark Part No.28R2073
                      Product Range0B Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeCircular Industrial
                      Product Range0B Series
                      Circular Connector Shell StylePanel Mount Receptacle
                      No. of Contacts2Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StylePush-Pull
                      Connector Body MaterialBrass Body
                      Connector Body PlatingChrome
                      Contact MaterialBronze
                      Contact PlatingGold
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The EGG.0B.302. CLL from Lemo is a 0B series multipole circular fixed socket connector with 2 female crimp contacts. It has nut fixing and keying system for connector alignment. This circular connector is specifically designed for indoor application.

                      • PEEK (polyetheretherketone) insulation
                      • Rated current of 10A
                      • IP50 degree of protection
                      • High temperature range from -55°C to 250°C
                      • UL recognised and CE marked
                      • Chrome plated brass outer shell and collet nut
                      • Nickel plated brass latch sleeve and mid pieces
                      • Maximum solid and stranded conductor size is 22AWG (0.34mm²)

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Type

                      Circular Industrial

                      Circular Connector Shell Style

                      Panel Mount Receptacle

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Brass Body

                      Contact Material

                      Bronze

                      SVHC

                      No SVHC (14-Jun-2023)

                      Product Range

                      0B Series

                      No. of Contacts

                      2Contacts

                      Coupling Style

                      Push-Pull

                      Connector Body Plating

                      Chrome

                      Contact Plating

                      Gold

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)