1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      1356.17.0023

                      ANTENNA, DIRECTIONAL, 5.15 TO 5.875GHZ ROHS COMPLIANT: YES

                      HUBER+SUHNER 1356.17.0023
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBER+SUHNER
                      Manufacturer Part No1356.17.0023
                      Newark Part No.74AJ7801
                      Product RangeSencity Spot-M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$246.920
                      10+$230.540
                      25+$222.980
                      50+$215.420
                      100+$205.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $246.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBER+SUHNER
                      Manufacturer Part No1356.17.0023
                      Newark Part No.74AJ7801
                      Product RangeSencity Spot-M
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeDirectional
                      Frequency Min5.15GHz
                      Frequency Max5.875GHz
                      Gain19dBi
                      VSWR1.7
                      Input Power6W
                      Input Impedance50ohm
                      Antenna PolarizationHorizontal, Vertical
                      Product RangeSencity Spot-M
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Antenna Type

                      Directional

                      Frequency Max

                      5.875GHz

                      VSWR

                      1.7

                      Input Impedance

                      50ohm

                      Product Range

                      Sencity Spot-M

                      Frequency Min

                      5.15GHz

                      Gain

                      19dBi

                      Input Power

                      6W

                      Antenna Polarization

                      Horizontal, Vertical

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65