Need more?
Quantity | Price |
---|---|
1+ | $46.410 |
5+ | $45.430 |
Product Information
Product Overview
The 6709 is a Coventry Econowipes™ nonwoven Cleaning Wipe made of a hydro-entangled, 45/55 cellulose/polyester blend, for optimum purity. These wipes have excellent absorbency and contamination entrapment, as well as high strength. Econowipes™ are ideal as an economical utility wipe for any clean area. Econowipes™ are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone or methyl ethyl ketone. These wipes are generally compatible with dilute or weak acids. Applicable for cleaning water processing areas, acids, other chemical spills, photo-mask areas, laminar flow benches, quartz-ware and general purpose wiping in cleanrooms, wipe down of machinery and instrumentation.
- Excellent solvent and dilute acid resistance
- Economical
- Excellent durability
- Excellent particle entrapment
- High absorbency capacity and rate
- Low ion contamination
- Low linting compared to cotton
Applications
Maintenance & Repair, Industrial, Sensing & Instrumentation
Technical Specifications
Cellulose / Polyester
9"
No SVHC (14-Jun-2023)
9"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate