Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4070BP
Newark Part No.10WX5461
Product Range4070
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
Logic Family / Base NumberHEF4070
Logic TypeXOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range4070
Logic IC Family4000B
Logic Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4070
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The HEF4070BP is a quad 2-input Exclusive-OR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Logic IC Family
4000B
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
2.4mA
Operating Temperature Max
70°C
MSL
-
Logic Family / Base Number
HEF4070
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4070
Logic Case Style
DIP
Supply Voltage Max
15.5V
Logic IC Base Number
4070
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate