1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      PEME2-S12-D24-S

                      DC-DC CONVERTER, 24V, 0.042A ROHS COMPLIANT: YES

                      CUI PEME2-S12-D24-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCUI
                      Manufacturer Part NoPEME2-S12-D24-S
                      Newark Part No.90AJ6610
                      Product RangePEME2-S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCUI
                      Manufacturer Part NoPEME2-S12-D24-S
                      Newark Part No.90AJ6610
                      Product RangePEME2-S Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Input Ratio1:1
                      Output Power Max2W
                      No. of Outputs2 Output
                      Output Voltage - Output 124V
                      Output Current - Output 142mA
                      Output Voltage - Output 2-24V
                      Output Current - Output 2-42mA
                      Output RegulationUnregulated
                      Isolation Voltage3kV
                      Input Voltage DC Nom12V
                      DC / DC Converter Output TypeFixed
                      Width7.05mm
                      Height10.16mm
                      Depth19.65mm
                      Input Voltage DC Min10.8V
                      Input Voltage DC Max13.2V
                      Product RangePEME2-S Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      42mA

                      Output Current - Output 2

                      -42mA

                      Isolation Voltage

                      3kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10.16mm

                      Input Voltage DC Min

                      10.8V

                      Product Range

                      PEME2-S Series

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      2W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -24V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      12V

                      Width

                      7.05mm

                      Depth

                      19.65mm

                      Input Voltage DC Max

                      13.2V

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised