Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-700AH
Newark Part No.90AJ6502
Product RangeNPH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $132.720 |
5+ | $112.970 |
10+ | $105.460 |
25+ | $97.960 |
Price for:Each
Minimum: 1
Multiple: 1
$132.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-700AH
Newark Part No.90AJ6502
Product RangeNPH Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0kPa
Operating Pressure Max700kPa
Supply Voltage Min-
Port StyleTube
Supply Voltage Max-
Sensor Case / PackageTO-8
Supply Current1.5mA
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy±0.5%
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPH Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
700kPa
Port Style
Tube
Sensor Case / Package
TO-8
No. of Pins
6Pins
Accuracy
±0.5%
Sensor Mounting
Through Hole
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
-
Supply Voltage Max
-
Supply Current
1.5mA
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPH Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate