1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      P1K0.0805.2ST.A

                      PLATINUM RTD, 1KOHM, -50 TO 150DEG C ROHS COMPLIANT: YES

                      IST INNOVATIVE SENSOR TECHNOLOGY P1K0.0805.2ST.A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                      Manufacturer Part NoP1K0.0805.2ST.A
                      Newark Part No.09AK7031
                      Product RangeSMD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.150
                      10+$4.000
                      25+$3.880
                      50+$3.600
                      100+$3.300
                      250+$2.900
                      500+$2.540
                      1000+$2.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                      Manufacturer Part NoP1K0.0805.2ST.A
                      Newark Part No.09AK7031
                      Product RangeSMD Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent
                      RTD Accuracy-
                      Measured Temperature Min-50°C
                      Measured Temperature Max150°C
                      Resistance @ 0°C1kohm
                      RTD Element MaterialPlatinum
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Cable Termination-
                      Wire Configuration-
                      Product RangeSMD Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      RTD Type

                      Component

                      Measured Temperature Min

                      -50°C

                      Resistance @ 0°C

                      1kohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      -

                      Wire Configuration

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      RTD Accuracy

                      -

                      Measured Temperature Max

                      150°C

                      RTD Element Material

                      Platinum

                      Probe Diameter

                      -

                      Cable Length - Metric

                      -

                      Cable Termination

                      -

                      Product Range

                      SMD Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)