1. Home
                      2. Passive Components
                      3. Filters
                      4. Feedthrough Capacitors
                      Print Page

                      YFF15SC1H220MT000N

                      FEEDTHROUGH CAP, 22PF, 50V, 0402 ROHS COMPLIANT: YES

                      Date/Lot Code

                      TDK YFF15SC1H220MT000N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoYFF15SC1H220MT000N
                      Newark Part No.26AK3660
                      Product RangeYFF-SC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.087
                      25+$0.074
                      50+$0.061
                      100+$0.053
                      250+$0.045
                      1000+$0.036
                      2500+$0.030
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $0.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoYFF15SC1H220MT000N
                      Newark Part No.26AK3660
                      Product RangeYFF-SC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance22pF
                      Voltage Rating50V
                      Current Rating1A
                      Capacitor Case Style0402 [1005 Metric]
                      Capacitor MountingSurface Mount
                      Capacitance Tolerance± 20%
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      DC Resistance Max0.3ohm
                      Insulation Resistance-
                      Dielectric Characteristic-
                      Product RangeYFF-SC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      22pF

                      Current Rating

                      1A

                      Capacitor Mounting

                      Surface Mount

                      Operating Temperature Min

                      -55°C

                      DC Resistance Max

                      0.3ohm

                      Dielectric Characteristic

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage Rating

                      50V

                      Capacitor Case Style

                      0402 [1005 Metric]

                      Capacitance Tolerance

                      ± 20%

                      Operating Temperature Max

                      125°C

                      Insulation Resistance

                      -

                      Product Range

                      YFF-SC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code