Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010D1IH-MIPI
Newark Part No.09AK5487
Product RangeMDT1010D Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $131.240 |
6+ | $126.490 |
10+ | $121.730 |
26+ | $114.120 |
50+ | $106.510 |
100+ | $105.150 |
Price for:Each
Minimum: 1
Multiple: 1
$131.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010D1IH-MIPI
Newark Part No.09AK5487
Product RangeMDT1010D Series
Technical Datasheet
Display Size10.1"
Resolution1024 x 600 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage1.8V
Display Brightness1100cd/m²
Touchscreen-
Module Size235mm x 143mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FFC
Product RangeMDT1010D Series
SVHCTo Be Advised
Product Overview
- 10.10” TFT (Thin Film Transistor)
- 1024x600 resolution
- MIPI interface
- LED backlight
- 1100cd/m2 brightness
- All-round viewing angles
- Temperature range from -20 to +70°C
- 235.00 x 143.00 x 5.05mm panel size
- 226.00 x 128.50mm viewing area
- 30-way flat flexi, EK79007AD3 driver IC
Technical Specifications
Display Size
10.1"
VGA Size
WVGA
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
235mm x 143mm
Operating Temperature Max
70°C
Product Range
MDT1010D Series
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
1.8V
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
30 Way FFC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate