Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1,292.890 |
5+ | $1,272.990 |
10+ | $1,243.750 |
25+ | $1,217.780 |
50+ | $1,088.820 |
Product Information
Product Overview
IN 200-S is a current transducer used for ultra-high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial and laboratory.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 200A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Electrostatic shield between primary and secondary circuit
- Optically insulated output (photo coupler) indicates transducer state
- LED indicator confirms normal operation, excellent linearity over temperature range
- Best in class accuracy, excellent linearity
- Extremely low temperature drift, wide frequency bandwidth
- High immunity to external fields
- Power supply +/- 15V, temperature range from -40°C to +85°C
Technical Specifications
Analog
± 14.25V to ± 15.75V
0.0012%
± 200A
Panel Mount
85°C
No SVHC (27-Jun-2024)
± 14.25V to ± 15.75V
AC / DC / Pulsed
Closed Loop Flux Gate
200 mA
-40°C
IN 200 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate