1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      391662 WH005

                      Wire, Stranded, Hook Up, Hi Voltage/Temp, Rubber, White, 16 AWG, 1.32 mm², 100 ft

                      ALPHA WIRE 391662 WH005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No391662 WH005
                      Newark Part No.19M8501
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$921.190
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $921.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No391662 WH005
                      Newark Part No.19M8501
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialRubber
                      Jacket ColorWhite
                      Wire Gauge16AWG
                      Conductor Area CSA1.32mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Operating Temperature Max150°C
                      No. of Max Strands x Strand Size26 x 30AWG
                      Voltage Rating25kV
                      Conductor MaterialCopper
                      External Diameter4.67mm
                      Approval Specification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Jacket Material

                      Rubber

                      Wire Gauge

                      16AWG

                      Reel Length (Imperial)

                      100ft

                      Operating Temperature Max

                      150°C

                      Voltage Rating

                      25kV

                      External Diameter

                      4.67mm

                      Product Range

                      -

                      Jacket Color

                      White

                      Conductor Area CSA

                      1.32mm²

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      26 x 30AWG

                      Conductor Material

                      Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)