1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Compute Modules
                      Print Page

                      CM4S01000

                      SBC, RPI Compute Module 4S, Lite, BCM2711, ARM Cortex-A72, 1GB RAM, HDMI 2.0, USB 2.0

                      RASPBERRY-PI CM4S01000
                      RASPBERRY-PI CM4S01000
                      RASPBERRY-PI CM4S01000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM4S01000
                      Newark Part No.77AK3584
                      Product RangeRaspberry Pi Compute Module 4S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM4S01000
                      Newark Part No.77AK3584
                      Product RangeRaspberry Pi Compute Module 4S
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerBroadcom
                      Silicon Family NameBCM2xxx
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A72
                      Silicon Core NumberBCM2711
                      Kit ContentsCompute Module 4 SODIMM Lite w/1GB RAM
                      Product RangeRaspberry Pi Compute Module 4S
                      SVHCTo Be Advised

                      Product Overview

                      COMPUTE MODULE 4 SODIMM (CM4S) is a System on Module (SoM) containing processor, memory, eMMC Flash, and supporting power circuitry. It allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. The design of the CM4S is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications it can be supplied without the eMMC fitted; this version is called the Raspberry Pi Compute Module 4 SODIMM Lite (CM4SLite). The CM4S is in the same form factor as the older Raspberry Pi Compute 3 and 3+ modules, which are mechanically compatible with DDR2-SODIMM.

                      • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64bit SoC at 1.5GHz
                      • Features 1GB RAM, 0GB (Lite) eMMC storage
                      • DDR2-SODIMM-mechanically-compatible form factor
                      • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
                      • OpenGL ES 3.0 graphics
                      • 1 × USB 2.0 port (high speed)
                      • 46 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options
                      • 1 × HDMI 2.0 ports (up to 4Kp60 supported)
                      • MIPI DSI, MIPI CSI-2 interface

                      Technical Specifications

                      Silicon Manufacturer

                      Broadcom

                      Core Architecture

                      ARM

                      Silicon Core Number

                      BCM2711

                      Product Range

                      Raspberry Pi Compute Module 4S

                      Silicon Family Name

                      BCM2xxx

                      Core Sub-Architecture

                      Cortex-A72

                      Kit Contents

                      Compute Module 4 SODIMM Lite w/1GB RAM

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65