1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Print Page

                      5603-ES

                      Inventors Kit, Python Version, English, BBC Micro:bit

                      KITRONIK 5603-ES
                      KITRONIK 5603-ES
                      KITRONIK 5603-ES
                      KITRONIK 5603-ES
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No5603-ES
                      Newark Part No.30AK1205
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No5603-ES
                      Newark Part No.30AK1205
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Accessory TypeKit Del Inventor
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithBBC Micro:bit
                      Kit ContentsMounting Plate, Potentiometer, Prototyping Breadboard, Terminal Connector, LEDs, Manual in Spanish
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Kitronik Inventor's kit for the BBC micro:bit (Spanish version) is a great way to start programming and interfacing with hardware using the BBC micro:bit. This Inventor's Kit contains everything you need to complete 10 experiments using LEDs, motors, phototransistors, and capacitors.

                      • Kitronik Inventor's Kit for BBC micro:bit (Spanish)
                      • Offers a great way to start programming
                      • Lets you build your first circuit in minutes
                      • Includes a small breadboard for rapid prototyping
                      • No soldering required

                      Contents

                      1 x mounting plate, 1 x potentiometer - 100K, 1 x adjustment axis for the potentiometer, 1 x double-sided adhesive strip, 1 x prototyping breadboard, 1 x terminal connector, 4 x push button, 1 x engine, 1 x transistor, 8 x 5mm red/orange/yellow/green LEDs, 1 x 5mm RGB LED, 1 x fan propeller, 5 x 2.2K/5 x 10K/5 x 47Ω resistor, 1 x edge connector adapter plate, 10 x male to male/ male to female jumper, 1 x 470µF capacitor, 1 x piezoelectric buzzer, 2 x M3 phillips socket head screw.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      BBC Micro:bit

                      Product Range

                      -

                      Accessory Type

                      Kit Del Inventor

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Mounting Plate, Potentiometer, Prototyping Breadboard, Terminal Connector, LEDs, Manual in Spanish

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)