Notify me when back in stock
Quantity | Price |
---|---|
1+ | $520.150 |
5+ | $512.880 |
10+ | $505.610 |
25+ | $476.510 |
Product Information
Product Overview
FRDMGD31RPEVM is a half-bridge evaluation kit populated with two GD3100 single channel gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with FlexGUI software for communication to the serial peripheral interface (SPI) registers on the GD3100 gate drive devices in either daisy chain or standalone configuration.
- Capability to connect to RoadPak SiC module for half-bridge evaluations
- Negative VEE gate low drive level (−3.9V DC)
- VCCREG regulated high gate drive level (+15 V DC)
- Jumper configurable for disabling dead time fault protection when short-circuit testing
- Easy access power, ground, and signal test points
- Easy to install and use FlexGUI for interfacing via SPI through PC;
- DC link bus voltage monitor on low-side driver via AMUXIN and AOUT
- NTC connection and configurable for monitoring module temperature
Contents
Assembled and tested FRDMGD31RPEVM board in an anti-static bag, 3.3V to 5V translator board (KITGD3160TREVB) connected to FRDM-KL25Z, USB cable, type A male/type mini B male, 3ft, Quick start guide.
Technical Specifications
NXP
Power Management
Eval Board GD3100 w/FRDM-KL25Z, 3.3V to 5V Translator Board, 3ft USB Cables, Quick Start Guide
No SVHC (27-Jun-2024)
GD3100
IGBT Gate Driver
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate