• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      P4SMA13CA

                      TVS DIODE, BIDIR, 11.1V, DO-214AC ROHS COMPLIANT: YES

                      Date/Lot Code

                      LITTELFUSE P4SMA13CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoP4SMA13CA
                      Newark Part No.29AK4520
                      Product RangeP4SMA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,065 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.478
                      10+$0.393
                      25+$0.333
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoP4SMA13CA
                      Newark Part No.29AK4520
                      Product RangeP4SMA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeP4SMA Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage11.1V
                      Clamping Voltage Max18.2V
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage12.4V
                      Maximum Breakdown Voltage13.7V
                      Peak Pulse Power Dissipation600W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      P4SMA Series

                      Reverse Standoff Voltage

                      11.1V

                      Diode Case Style

                      DO-214AC (SMA)

                      Minimum Breakdown Voltage

                      12.4V

                      Peak Pulse Power Dissipation

                      600W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      18.2V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      13.7V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for P4SMA13CA

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65