1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. GPS
                      Print Page

                      113020003

                      GPS Module, CAN Bus Analyzer, Supports CAN 2.0B

                      SEEED STUDIO 113020003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No113020003
                      Newark Part No.29AK9906
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No113020003
                      Newark Part No.29AK9906
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Silicon Manufacturer-
                      Silicon Core Number-
                      Application Sub TypeCAN Bus Analyzer
                      Kit ContentsUSB-CAN Analyzer Module, USB Cable
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Grove - GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 module and serial communication configuration. Similar to other Grove series sensors, it plugs directly into the Grove UART interface development board and provides a precise, sensitive, low power GPS module for position recognition anywhere in the world. It features 22 tracking / 66 acquisition channels GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services.

                      • Supports NMEA and U-blox 6 protocols
                      • Low power consumption
                      • Baud rates configurable
                      • Both compatible with Arduino and Raspberry Pi
                      • Dimension is 40mm x 20mm x 13mm

                      Contents

                      1 x grove - GPS, 1 x grove - cable.

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Core Number

                      -

                      Kit Contents

                      USB-CAN Analyzer Module, USB Cable

                      SVHC

                      No SVHC (17-Jan-2022)

                      Silicon Manufacturer

                      -

                      Application Sub Type

                      CAN Bus Analyzer

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65