Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020008
Newark Part No.30AK5082
Technical Datasheet
Kit ContentsGrove Moisture Sensor Module, Cable
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - soil moisture sensor can measure soil moisture for plants. The soil moisture sensor consists of two probes that allow the current to pass through the soil and then obtain resistance values to measure soil moisture content. It can be used to decide if the plants in a garden need watering. You can also use soil moisture sensors in gardens to automate watering plants. It can be used very easily by just inserting the sensor into the soil and reading the output using ADC. Typically used for Botanical Gardening, Moisture Sensoring and Consistency Measurement.
- Soil moisture sensor based on soil resistivity measurement
- Consists of two probes that allow the current to pass through the soil
- Easy to use and cost-effective
- Grove compatible interface( u-blox version)
- Dimension is 60mm x 20mm x 6.35mm
Contents
1 x grove - moisture sensor, 1 x grove cable.
Technical Specifications
Kit Contents
Grove Moisture Sensor Module, Cable
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate