1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      E33-VT6C2-M03T

                      ROTARY ENCODER, MECHANICAL, INCREMENTAL ROHS COMPLIANT: YES

                      ELMA E33-VT6C2-M03T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELMA
                      Manufacturer Part NoE33-VT6C2-M03T
                      Newark Part No.30AK6030
                      Product RangeE33 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      97 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.330
                      5+$27.620
                      10+$26.840
                      25+$26.330
                      50+$25.120
                      100+$22.670
                      250+$20.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerELMA
                      Manufacturer Part NoE33-VT6C2-M03T
                      Newark Part No.30AK6030
                      Product RangeE33 Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution16PPR
                      No. of Detents32 Detents
                      OrientationVertical
                      Push SwitchWith Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingThrough Hole
                      Product RangeE33 Series
                      Rotational Life Cycles1000000
                      No. of Channels2Channels
                      Shaft TypeD Type Flatted End
                      Shaft Length8.5mm
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IP RatingIP68
                      IP RatingIP68
                      TerminationPC Pin
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      16PPR

                      Orientation

                      Vertical

                      Encoder Output

                      Quadrature

                      Product Range

                      E33 Series

                      No. of Channels

                      2Channels

                      Shaft Length

                      8.5mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      IP68

                      Termination

                      PC Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      32 Detents

                      Push Switch

                      With Push Switch

                      Encoder Mounting

                      Through Hole

                      Rotational Life Cycles

                      1000000

                      Shaft Type

                      D Type Flatted End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      IP Rating

                      IP68

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)