1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      FMMT494QTA

                      TRANS, NPN, 120V, 1A, 150DEG C, 0.5W ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. FMMT494QTA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoFMMT494QTA
                      Newark Part No.28AK9708
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      745 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.582
                      10+$0.477
                      25+$0.429
                      50+$0.380
                      100+$0.332
                      250+$0.331
                      500+$0.269
                      1000+$0.233
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoFMMT494QTA
                      Newark Part No.28AK9708
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max120V
                      Collector Emitter Voltage V(br)ceo120V
                      Continuous Collector Current1A
                      DC Collector Current1A
                      Power Dissipation Pd500mW
                      Power Dissipation500mW
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency100MHz
                      DC Current Gain hFE20hFE
                      DC Current Gain hFE Min20hFE
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      120V

                      DC Collector Current

                      1A

                      Power Dissipation

                      500mW

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      100MHz

                      DC Current Gain hFE Min

                      20hFE

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max

                      120V

                      Continuous Collector Current

                      1A

                      Power Dissipation Pd

                      500mW

                      Transistor Case Style

                      SOT-23

                      No. of Pins

                      3Pins

                      DC Current Gain hFE

                      20hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code