1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      2N7002AQ-13

                      MOSFET, N-CH, 60V, 0.18A, SOT-23 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. 2N7002AQ-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part No2N7002AQ-13
                      Newark Part No.30AK0331
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,945 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.217
                      10+$0.154
                      25+$0.128
                      50+$0.103
                      100+$0.077
                      250+$0.076
                      500+$0.074
                      1000+$0.066
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part No2N7002AQ-13
                      Newark Part No.30AK0331
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id180mA
                      On Resistance Rds(on)3.5ohm
                      Drain Source On State Resistance3.5ohm
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage5V
                      Gate Source Threshold Voltage Max2V
                      Power Dissipation Pd370mW
                      Power Dissipation370mW
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      60V

                      On Resistance Rds(on)

                      3.5ohm

                      Transistor Case Style

                      SOT-23

                      Rds(on) Test Voltage

                      5V

                      Power Dissipation Pd

                      370mW

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      180mA

                      Drain Source On State Resistance

                      3.5ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      2V

                      Power Dissipation

                      370mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code