1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      DMP2008UFG-13

                      MOSFET, P-CH, 20V, 54A, POWERDI 3333 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. DMP2008UFG-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMP2008UFG-13
                      Newark Part No.28AK8690
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,955 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.788
                      10+$0.634
                      25+$0.580
                      50+$0.525
                      100+$0.471
                      250+$0.430
                      500+$0.388
                      1000+$0.347
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMP2008UFG-13
                      Newark Part No.28AK8690
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id54A
                      Drain Source On State Resistance0.008ohm
                      On Resistance Rds(on)0.008ohm
                      Transistor Case StylePowerDI 3333
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage4.5V
                      Gate Source Threshold Voltage Max1V
                      Power Dissipation Pd41W
                      Power Dissipation41W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      20V

                      Drain Source On State Resistance

                      0.008ohm

                      Transistor Case Style

                      PowerDI 3333

                      Rds(on) Test Voltage

                      4.5V

                      Power Dissipation Pd

                      41W

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      54A

                      On Resistance Rds(on)

                      0.008ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      1V

                      Power Dissipation

                      41W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code