1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      DMP3036SSS-13

                      MOSFET, P-CH, 30V, 19.5A, SOIC ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. DMP3036SSS-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMP3036SSS-13
                      Newark Part No.28AK8749
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,294 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.050
                      10+$0.804
                      25+$0.735
                      50+$0.666
                      100+$0.597
                      250+$0.559
                      500+$0.521
                      1000+$0.469
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMP3036SSS-13
                      Newark Part No.28AK8749
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Transistor PolarityP Channel
                      Drain Source Voltage Vds30V
                      Continuous Drain Current Id19.5A
                      On Resistance Rds(on)0.016ohm
                      Drain Source On State Resistance0.016ohm
                      Transistor Case StyleSOIC
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1.7V
                      Power Dissipation Pd1.4W
                      Power Dissipation1.4W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      P Channel

                      Drain Source Voltage Vds

                      30V

                      On Resistance Rds(on)

                      0.016ohm

                      Transistor Case Style

                      SOIC

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      1.4W

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Transistor Polarity

                      P Channel

                      Continuous Drain Current Id

                      19.5A

                      Drain Source On State Resistance

                      0.016ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      1.7V

                      Power Dissipation

                      1.4W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code