1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      DMN2990UDJ-7

                      MOSFET, DUAL, N-CH, 20V, 0.45A ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. DMN2990UDJ-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMN2990UDJ-7
                      Newark Part No.28AK8525
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,870 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.480
                      10+$0.393
                      25+$0.331
                      50+$0.270
                      100+$0.208
                      250+$0.198
                      500+$0.187
                      1000+$0.164
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMN2990UDJ-7
                      Newark Part No.28AK8525
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds N Channel20V
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id450mA
                      Drain Source Voltage Vds P Channel20V
                      Continuous Drain Current Id N Channel450mA
                      Continuous Drain Current Id P Channel450mA
                      Drain Source On State Resistance N Channel0.6ohm
                      Drain Source On State Resistance P Channel0.6ohm
                      Transistor Case StyleSOT-963
                      No. of Pins6Pins
                      Power Dissipation N Channel350mW
                      Power Dissipation P Channel350mW
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      20V

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id P Channel

                      450mA

                      Drain Source On State Resistance P Channel

                      0.6ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      350mW

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Drain Source Voltage Vds N Channel

                      20V

                      Continuous Drain Current Id

                      450mA

                      Continuous Drain Current Id N Channel

                      450mA

                      Drain Source On State Resistance N Channel

                      0.6ohm

                      Transistor Case Style

                      SOT-963

                      Power Dissipation N Channel

                      350mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code