1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Pre-Biased / Digital Bipolar Transistors
                      Print Page

                      DDTC123YCA-7-F

                      RF TRANSISTOR, NPN, 50V, 0.1A, SOT-23 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. DDTC123YCA-7-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDDTC123YCA-7-F
                      Newark Part No.28AK8068
                      Product RangeDDTC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      90 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.208
                      10+$0.130
                      25+$0.114
                      50+$0.099
                      100+$0.083
                      250+$0.073
                      500+$0.063
                      1000+$0.056
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDDTC123YCA-7-F
                      Newark Part No.28AK8068
                      Product RangeDDTC Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolaritySingle NPN
                      Collector Emitter Voltage Max NPN50V
                      Collector Emitter Voltage Max PNP-
                      Continuous Collector Current100mA
                      Base Input Resistor R12.2kohm
                      Base Emitter Resistor R210kohm
                      Transistor Case StyleSOT-23
                      No. of Pins3 Pin
                      Transistor MountingSurface Mount
                      Power Dissipation200mW
                      Operating Temperature Max150°C
                      DC Current Gain hFE Min33hFE
                      Product RangeDDTC Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      Single NPN

                      Collector Emitter Voltage Max PNP

                      -

                      Base Input Resistor R1

                      2.2kohm

                      Transistor Case Style

                      SOT-23

                      Transistor Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Product Range

                      DDTC Series

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max NPN

                      50V

                      Continuous Collector Current

                      100mA

                      Base Emitter Resistor R2

                      10kohm

                      No. of Pins

                      3 Pin

                      Power Dissipation

                      200mW

                      DC Current Gain hFE Min

                      33hFE

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code