1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Educational & Maker Boards
                      4. Embedded Development Kits - Other Educational & Maker Boards
                      Print Page

                      T050002

                      Educational Kit, Braccio ++, Tinkerkit Braccio Robotic Arm, Motor Control

                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      ARDUINO T050002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoT050002
                      Newark Part No.31AK5957
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoT050002
                      Newark Part No.31AK5957
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit Contents6 x Smart Motors, Arduino Braccio Carrier, Nano RP2040/Nano BLE Sense, Assembly Parts, Printed Guide
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Arduino Braccio ++ is a robotic arm designed solely for higher education, including engineering schools and university institutes of technology or even advanced high school and college students studying the sciences, industrial science or technology. Arduino Braccio ++ is fully optimized and can be assembled in several ways for multiple tasks, such as moving objects, mounting a camera and tracking your movements, or attaching a solar panel and tracking the movement of the sun. Its uses are almost limitless. Students will learn real life applications of physical concepts through lifting, placing, and rotating an item. These concepts include motions, forces, torque, gear ratios, stability, and weight of payload.

                      • Arduino Braccio ++ includes an online learning platform with educational content
                      • Up to three students can use the kit
                      • Kit allows for both remote and in-class use

                      Contents

                      A printed guide (how to assemble Braccio++ make it work with the motors, and upload your first sketches), Assembly parts (screws, nuts, springs and a screwdriver), 6 Arduino smart motors, Arduino Braccio carrier, Arduino nano RP2040/nano BLE sense.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      6 x Smart Motors, Arduino Braccio Carrier, Nano RP2040/Nano BLE Sense, Assembly Parts, Printed Guide

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)