Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $211.420 |
Price for:Each
Minimum: 1
Multiple: 1
$211.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.SA.IT
Newark Part No.94M7943
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers 00, 2A, 3C, 5, 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K5HP.SA.IT is a 5-piece high precision Tweezer Kit with low carbon austenitic steel. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. Generally used where corrosion resistance and toughness are primary requirements. Used for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
Applications
Maintenance & Repair
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Set Contents
High Precision Tweezers 00, 2A, 3C, 5, 7
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate