Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $40.580 |
Price for:Each
Minimum: 1
Multiple: 1
$40.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0460
Newark Part No.33AK3640
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPM2.5
Kit ContentsAir Quality Sensor Module PM2.5, 4P I2C/UART Sensor Cable
For Use WithArduino UNO R3 Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0460 is a Gravity: PM2.5 air quality sensor that can measure particulate matter like PM2.5, PM1.0, PM10. With easy-to-use Gravity interface, the air quality sensor works well with most main-controllers.
- Laser scattering principle, accurate measurement
- Zero false alarm rate
- Real-time response and support continuous acquisition
- Minimum recognizable particle size 0.3µm
- Six-sided all-round shielding, stronger anti-interference
- Ultra-thin design, only 12mm, suitable for portable devices
- Working voltage of 5.0V, maximum working current of 100mA
- Standby current: ≤2mA
- Particle counting efficiency: 50% at 0.3μm 98% at ≥0.5μm
- Product size is 67mm x 40mm x 14mm
Contents
Gravity: PM2.5 air quality sensor x 1, Gravity-4P I2C/UART sensor cable x 1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
PM2.5
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (14-Jun-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Air Quality Sensor Module PM2.5, 4P I2C/UART Sensor Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate