1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      MP009927

                      ENCLOSURE, PC, 160MM X 80MM X 85MM/GRY ROHS COMPLIANT: YES

                      MULTICOMP PRO MP009927
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP009927
                      Newark Part No.33AK8939
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.030
                      100+$11.560
                      250+$10.640
                      500+$9.920
                      1000+$9.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP009927
                      Newark Part No.33AK8939
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeWall Mount
                      Enclosure MaterialPolycarbonate
                      External Height - Metric85mm
                      External Width - Metric80mm
                      External Depth - Metric160mm
                      IP RatingIP68
                      IP RatingIP68
                      Body ColorLight Grey
                      NEMA Rating-
                      External Height - Imperial3.35"
                      External Width - Imperial3.15"
                      External Depth - Imperial6.3"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Enclosure Type

                      Wall Mount

                      External Height - Metric

                      85mm

                      External Depth - Metric

                      160mm

                      IP Rating

                      IP68

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.15"

                      Product Range

                      -

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      80mm

                      IP Rating

                      IP68

                      Body Color

                      Light Grey

                      External Height - Imperial

                      3.35"

                      External Depth - Imperial

                      6.3"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65