• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Rotary Solenoids
                      Print Page

                      H-1079-032

                      SOLENOID, ROTARY, 13.9VDC, 858TURN ROHS COMPLIANT: YES

                      LEDEX H-1079-032
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDEX
                      Manufacturer Part NoH-1079-032
                      Newark Part No.38AK6486
                      Product Range2E Series
                      81 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$172.920
                      5+$171.980
                      10+$171.040
                      25+$161.550
                      50+$152.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $172.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDEX
                      Manufacturer Part NoH-1079-032
                      Newark Part No.38AK6486
                      Product Range2E Series
                      Holding Torque - Imperial-
                      Holding Torque - Metric-
                      No. of Turns858Turns
                      Solenoid Duty CycleContinuous
                      Maximum Stroke-
                      Solenoid Direction-
                      Coil Voltage13.9VDC
                      Coil Power Continuous7W
                      Coil Resistance28.15ohm
                      Coil TerminationWire Leaded
                      External Diameter29.36mm
                      External Length18.26mm
                      Product Range2E Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Holding Torque - Imperial

                      -

                      No. of Turns

                      858Turns

                      Maximum Stroke

                      -

                      Coil Voltage

                      13.9VDC

                      Coil Resistance

                      28.15ohm

                      External Diameter

                      29.36mm

                      Product Range

                      2E Series

                      Holding Torque - Metric

                      -

                      Solenoid Duty Cycle

                      Continuous

                      Solenoid Direction

                      -

                      Coil Power Continuous

                      7W

                      Coil Termination

                      Wire Leaded

                      External Length

                      18.26mm

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised