1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      PC16SH-10CP06-103B2020-C-TA

                      POTENTIOMETER, ROTARY, 1 GANG, 10KOHM ROHS COMPLIANT: YES

                      AMPHENOL PIHER SENSORS AND CONTROLS PC16SH-10CP06-103B2020-C-TA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPC16SH-10CP06-103B2020-C-TA
                      Newark Part No.79AK7410
                      Product RangePC-16 Series
                      2,328 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.050
                      10+$6.570
                      25+$6.260
                      50+$5.880
                      100+$5.570
                      250+$5.160
                      500+$5.070
                      1000+$4.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPC16SH-10CP06-103B2020-C-TA
                      Newark Part No.79AK7410
                      Product RangePC-16 Series
                      Track Resistance10kohm
                      No. of Turns1Turns
                      Track TaperLogarithmic
                      Power Rating100mW
                      Resistance Tolerance± 20%
                      Product RangePC-16 Series
                      Potentiometer MountingThrough Hole
                      Shaft Diameter6mm
                      No. of Gangs1
                      Adjustment TypeKnurled
                      Shaft Length45mm
                      Temperature Coefficient-
                      Potentiometer TypeModular
                      Resistor TechnologyCarbon Film
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length53mm
                      Product Width16mm
                      Product Height20.5mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Track Resistance

                      10kohm

                      Track Taper

                      Logarithmic

                      Resistance Tolerance

                      ± 20%

                      Potentiometer Mounting

                      Through Hole

                      No. of Gangs

                      1

                      Shaft Length

                      45mm

                      Potentiometer Type

                      Modular

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      53mm

                      Product Height

                      20.5mm

                      Operating Temperature Max

                      70°C

                      No. of Turns

                      1Turns

                      Power Rating

                      100mW

                      Product Range

                      PC-16 Series

                      Shaft Diameter

                      6mm

                      Adjustment Type

                      Knurled

                      Temperature Coefficient

                      -

                      Resistor Technology

                      Carbon Film

                      Resistor Case / Package

                      -

                      Product Width

                      16mm

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)