1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      101020027

                      Electricity Sensor Module, with Cable, 5V Supply, 20 Hz to 20 KHz, Arduino & Raspberry Pi

                      SEEED STUDIO 101020027
                      SEEED STUDIO 101020027
                      SEEED STUDIO 101020027
                      SEEED STUDIO 101020027
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020027
                      Newark Part No.42AK5647
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020027
                      Newark Part No.42AK5647
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeElectricity Sensor Module
                      Silicon Core NumberTA12-200
                      Kit ContentsGrove Electricity Sensor Board TA12-200, Cable
                      For Use WithArduino & Raspberry Pi Board
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Grove - Electricity Sensor module is based on the TA12-200 current transformer which can change large alternating current into a small amplitude. Typical applications include alternating current measurement and device condition monitoring.

                      • Grove compatible interface
                      • Maximum 5A input
                      • High accuracy

                      Contents

                      Grove - electricity sensor x 1, Grove - cable x 1.

                      Technical Specifications

                      Accessory Type

                      Electricity Sensor Module

                      Kit Contents

                      Grove Electricity Sensor Board TA12-200, Cable

                      Product Range

                      -

                      Silicon Core Number

                      TA12-200

                      For Use With

                      Arduino & Raspberry Pi Board

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65