Print Page





Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020043
Newark Part No.42AK5658
Technical Datasheet
Accessory TypeUV Sensor Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - UV Sensor is used for detecting the intensity of incident ultraviolet(UV) radiation. This form of electromagnetic radiation has shorter wavelengths than visible radiation. It is based on the sensor GUVA-S12SD. It has a wide spectral range of 200nm-400nm. The module will output electrical signal which is varied with the change of the UV intensity. UV sensors are used for determining exposure to ultraviolet radiation in laboratory or environmental settings.
- High stability
- Good sensitivity
- Low power consumption
- Schottky type photodiode sensor
- Wide response range
- Grove Interface
Contents
Grove - UV sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
UV Sensor Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate