Print Page





Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $79.540 |
Price for:Each
Minimum: 1
Multiple: 1
$79.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020067
Newark Part No.43AK6818
Technical Datasheet
Accessory TypeCO2 Sensor Module
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Carbon Dioxide Sensor(MH-Z16) module is an infrared CO2 sensor high sensitivity and high resolution. Infrared CO2 sensor MH-Z16 Is a general-purpose, small sensors, the use of non-dispersive infrared (NDIR) Present in the principle of the air CO2 Detect, with good selectivity, oxygen-dependent, long life, built-in temperature sensor, temperature compensation ,with UART output, easy to use. It can be widely used in HVAC and indoor air quality monitoring, industrial process monitoring and security, agriculture and livestock production process monitoring.
- Measuring range from 0-2000 parts per million (PPM)
- Resolution of 1 PPM 0-2000 parts per million (PPM)
- Response time <90s
- Warm up time 3 minutes
- Operating voltage range from 4.5V to 6V DC
- Maximum current is 100mA
Contents
Grove - CO2 sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
CO2 Sensor Module
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate