Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020068
Newark Part No.42AK5663
Technical Datasheet
Accessory TypeBarometer Sensor
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Barometer (High-Accuracy) Sensor features an HP206C high-accuracy chip to detect barometric pressure, Altimeter, and temperature. It can widely measure pressure ranging from 300mbar~1200mbar, with super high accuracy of 0.01mbar(0.1m) in ultra-high resolution mode. The chip only accepts 1.8V to 3.6V input voltage. However, with the outer circuit added, this module becomes compatible with 3.3V and 5V. Therefore, it can be used on Arduino/Seeeduino boards or Seeeduino Stalker without modification. It is designed to be connected directly to a microcontroller via the I2C bus.
- Command-based reading, compensated (optional)
- Programmable events and interrupt controls
- Full data compensation
- Wide barometric pressure range
- Flexible supply voltage range
- Ultra-low power consumption
- Altitude resolution down to 0.01 meter
- Temperature measurement included
Contents
Grove - barometer (high-accuracy) x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
Barometer Sensor
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate