1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      101020074

                      Sensor Board, 3.3 V to 5 V, Humidity 0% RH to 80% RH, Temperature 0 °C to 70 °C, Arduino Board

                      SEEED STUDIO 101020074
                      SEEED STUDIO 101020074
                      SEEED STUDIO 101020074
                      SEEED STUDIO 101020074
                      SEEED STUDIO 101020074
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020074
                      Newark Part No.47AK1875
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020074
                      Newark Part No.47AK1875
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTemperature & Humidity Sensor Board
                      For Use WithArduino Board
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Grove - Temperature&Humidity Sensor (High-Accuracy & Mini) measuring both temperature and humidity supports 3.3V and 5V dual working voltage, low power consumption, high reliability and stability and I2C Grove compatible interface.

                      • Low power consumption:350µA during RH conversion
                      • Humidity range from 0% to 80% RH temperature range from 0 to 70°C
                      • Excellent long term stability

                      Technical Specifications

                      Accessory Type

                      Temperature & Humidity Sensor Board

                      Product Range

                      -

                      For Use With

                      Arduino Board

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65