Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020812
Newark Part No.42AK5712
Technical Datasheet
Accessory TypeHigh Precision Barometric Pressure Sensor Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - High Precision Barometric Pressure Sensor (DPS310) is based on Infineon latest DPS310. The DPS310 is a miniaturized Digital Barometric Air Pressure Sensor with high accuracy and low current consumption, capable of measuring both pressure and temperature. The pressure measurement range of this sensor is 300 -1200hPa, and the temperature measurement range is -40-85°C. Therefore user can use it to measure the air pressure, altitude, temperature, and build your own Arduino barometer.
- Grove IIC (with interrupt) / SPI interface
- Low power consumption
Contents
Grove - high precision barometric pressure sensor (DPS310) x 1, 20cm grove cable x 1.
Technical Specifications
Accessory Type
High Precision Barometric Pressure Sensor Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate