1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Banana Test Leads
                      Print Page

                      BU-P4911B-36-4

                      STACKABLE 4MM BANANA PLUG, YEL, 914.4MM ROHS COMPLIANT: YES

                      MUELLER ELECTRIC BU-P4911B-36-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMUELLER ELECTRIC
                      Manufacturer Part NoBU-P4911B-36-4
                      Newark Part No.43AK6227
                      Product RangeBU-P4911B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$21.540
                      5+$19.500
                      10+$18.530
                      20+$17.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMUELLER ELECTRIC
                      Manufacturer Part NoBU-P4911B-36-4
                      Newark Part No.43AK6227
                      Product RangeBU-P4911B Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
                      Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
                      Lead Length - Imperial36"
                      Lead Length - Metric914.4mm
                      Insulator ColourYellow
                      Current Rating20A
                      Voltage Rating1kV
                      Product RangeBU-P4911B Series
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Test Connector Type A

                      4mm Stackable Banana Plug, Retractable Sleeve

                      Lead Length - Imperial

                      36"

                      Insulator Colour

                      Yellow

                      Voltage Rating

                      1kV

                      SVHC

                      No SVHC (19-Jan-2021)

                      Test Connector Type B

                      4mm Stackable Banana Plug, Retractable Sleeve

                      Lead Length - Metric

                      914.4mm

                      Current Rating

                      20A

                      Product Range

                      BU-P4911B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)