1. Home
                      2. Cooling & Thermal Management
                      3. Thermal Interface Materials
                      4. Thermally Conductive Materials
                      Print Page

                      40111005

                      Thermal Gap Filler Pad, Silicone, 8kV/mm, 1W/m.K, 100mm x 100mm x 0.5mm

                      WURTH ELEKTRONIK 40111005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No40111005
                      Newark Part No.88AH7692
                      Product RangeWE-TGF
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.280
                      10+$4.630
                      25+$4.450
                      50+$4.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No40111005
                      Newark Part No.88AH7692
                      Product RangeWE-TGF
                      Technical Datasheet

                      Data Sheet

                      Thermal Conductivity1W/m.K
                      Conductive MaterialSilicone
                      Thickness0.5mm
                      Thermal Impedance-
                      Dielectric Strength8kV/mm
                      External Length100mm
                      External Width100mm
                      Product RangeWE-TGF
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thermal Conductivity

                      1W/m.K

                      Thickness

                      0.5mm

                      Dielectric Strength

                      8kV/mm

                      External Width

                      100mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Conductive Material

                      Silicone

                      Thermal Impedance

                      -

                      External Length

                      100mm

                      Product Range

                      WE-TGF

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)