1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      TRV 2-1510M

                      DC-DC CONVERTER, 3.3V, 0.6A ROHS COMPLIANT: YES

                      TRACO POWER TRV 2-1510M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTRV 2-1510M
                      Newark Part No.47AK1723
                      Product RangeTRV 2M Series
                      27 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$23.860
                      10+$21.360
                      25+$20.100
                      50+$20.100
                      100+$20.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTRV 2-1510M
                      Newark Part No.47AK1723
                      Product RangeTRV 2M Series
                      Power Supply ApplicationsITE & Medical
                      DC / DC Converter TypeSIP
                      Input Ratio1.5:1
                      Output Power Max2W
                      No. of Outputs1 Output
                      Output Voltage - Output 13.3V
                      Output Current - Output 1600mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage5kV
                      Input Voltage DC Nom15V
                      DC / DC Converter Output TypeFixed
                      Width9.9mm
                      Height12.5mm
                      Depth19.6mm
                      Input Voltage DC Min12V
                      Input Voltage DC Max18V
                      Product RangeTRV 2M Series
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Input Ratio

                      1.5:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      600mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      12.5mm

                      Input Voltage DC Min

                      12V

                      Product Range

                      TRV 2M Series

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      2W

                      Output Voltage - Output 1

                      3.3V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      15V

                      Width

                      9.9mm

                      Depth

                      19.6mm

                      Input Voltage DC Max

                      18V

                      SVHC

                      No SVHC (16-Jul-2019)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65