1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      Y4072350R000Q9R

                      RES, 350R, 0.02%, 0.2W, 0805 ROHS COMPLIANT: YES

                      Date/Lot Code

                      VPG FOIL RESISTORS Y4072350R000Q9R
                      VPG FOIL RESISTORS Y4072350R000Q9R
                      VPG FOIL RESISTORS Y4072350R000Q9R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY4072350R000Q9R
                      Newark Part No.47AK1822
                      Product RangeFRFC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      82 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.050
                      10+$12.040
                      25+$11.160
                      50+$10.320
                      100+$9.450
                      250+$8.860
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $13.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY4072350R000Q9R
                      Newark Part No.47AK1822
                      Product RangeFRFC Series
                      Technical Datasheet

                      Data Sheet

                      Resistance350ohm
                      Resistance Tolerance± 0.02%
                      Power Rating200mW
                      Resistor Case / Package0805 [2012 Metric]
                      Resistor TechnologyMetal Foil
                      Resistor TypeUltra Precision
                      Product RangeFRFC Series
                      Temperature Coefficient± 0.2ppm/°C
                      Voltage Rating40V
                      Product Length2.01mm
                      Product Width1.24mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      350ohm

                      Power Rating

                      200mW

                      Resistor Technology

                      Metal Foil

                      Product Range

                      FRFC Series

                      Voltage Rating

                      40V

                      Product Width

                      1.24mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      To Be Advised

                      Resistance Tolerance

                      ± 0.02%

                      Resistor Case / Package

                      0805 [2012 Metric]

                      Resistor Type

                      Ultra Precision

                      Temperature Coefficient

                      ± 0.2ppm/°C

                      Product Length

                      2.01mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code