New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD4002BRMZ

                      Analog to Digital Converter, 18 bit, 2 MSPS, Pseudo Differential

                      Date/Lot Code

                      ANALOG DEVICES AD4002BRMZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD4002BRMZ
                      Newark Part No.60AK6212
                      Product RangeSingle 18-bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.920
                      5+$25.870
                      10+$21.820
                      25+$20.540
                      50+$19.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD4002BRMZ
                      Newark Part No.60AK6212
                      Product RangeSingle 18-bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)18bit
                      Sampling Rate2MSPS
                      Input Channel TypePseudo Differential
                      Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min1.71V
                      Supply Voltage Max1.89V
                      ADC / DAC Case StyleMSOP
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeSingle 18-bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD4002 high accuracy, high speed, low power, 18bit easy drive, precision successive approximation register (SAR) analog to digital converter (ADC) that operate from a single power supply, VDD. Easy Drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates need for dedicated ADC driver. Easy Drive broadens the range of companion circuitry that is capable of driving these ADCs. This ADC features greatly reduced input kickback,First conversion accurate, no latency or pipeline delay, input span compression for single-supply operation, fast conversion allows low SPI clock rates and input overvoltage clamp protection sinks up to 50mA. Typical applications include automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation and control systems.

                      • Single 1.8V supply operation with 1.71V to 5.5V logic interface
                      • Guaranteed 18-bit, no missing codes, ±3.2LSB integral nonlinearity (INL)
                      • 500ns throughput
                      • 500ns complete cycle, 290ns typ conversion time, 30.4μV rms typ total RMS noise
                      • 45LSB max gain error and 2.6ppm/°C gain error drift
                      • SNR: 95dB at fIN = 1KHz at VREF = 5V
                      • THD: −125dB at fIN = 1KHz, -108dB at fIN = 100KHz
                      • SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
                      • 10 lead MSOP package
                      • Operating temperature range from -40 to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      18bit

                      Input Channel Type

                      Pseudo Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      1.89V

                      No. of Pins

                      10Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      2MSPS

                      Data Interface

                      3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI

                      Supply Voltage Min

                      1.71V

                      ADC / DAC Case Style

                      MSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 18-bit SAR ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found