1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD4111BCPZ

                      Analog to Digital Converter, 24 bit, 31.25 kSPS, Differential, Single Ended

                      Date/Lot Code

                      ANALOG DEVICES AD4111BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD4111BCPZ
                      Newark Part No.49AK9155
                      Product RangeSingle 24-bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      103 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.590
                      10+$14.270
                      25+$14.230
                      50+$12.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD4111BCPZ
                      Newark Part No.49AK9155
                      Product RangeSingle 24-bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate31.25kSPS
                      Input Channel TypeDifferential, Single Ended
                      Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      ADC / DAC Case StyleLFCSP
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeSingle 24-bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD41111 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analog to digital converter (ADC) that integrates an analog front end (AFE) for fully differential or single-ended, high impedance (≥1Mohm) bipolar, ±10V voltage inputs and 0mA to 20mA current inputs. The AD4111 also integrates key analog and digital signal conditioning blocks to configure eight individual setups for each analog input channel in use. The AD4111 features a maximum channel scan rate of 6.21KSPS (161µs) for fully settled data. Typical applications include process control, PLC and DCS modules, instrumentation and measurement.

                      • Power supplies; AVDD = 3V to 5.5 V, IOVDD = 2V to 5.5V and total IDD = 3.9mA
                      • 3/4-wire serial digital interface (Schmitt trigger on SCLK) SPI, QSPI, MICROWIRE and DSP compatible
                      • Tested for robustness per: IEC6100-4-2, IEC6100-4-3, IEC6100-4-4, IEC6100-4-5, IEC6100-4-6, CISPR 11
                      • 24bit ADC with integrated analog front end
                      • Fast and flexible output rate: 1.25SPS to 31.25kSPS
                      • ±10V inputs, 4 differential or 8 single-ended
                      • On-chip 2.5 V reference: ±0.12% accuracy at 25°C, ±5ppm/°C (typical) drift
                      • Internal or external clock
                      • 40 lead LFCSP package
                      • Operating temperature range from -40 to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      31.25kSPS

                      Data Interface

                      3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      LFCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 24-bit Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code