New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      AD74413RBCPZ

                      Software Configurable Input/Output IC, 4-Channel, 14 V to 28.8 V, LFCSP-64

                      Date/Lot Code

                      ANALOG DEVICES AD74413RBCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD74413RBCPZ
                      Newark Part No.49AK9456
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$21.350
                      5+$18.350
                      10+$15.340
                      25+$12.790
                      50+$12.680
                      100+$12.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD74413RBCPZ
                      Newark Part No.49AK9456
                      Technical Datasheet

                      Data Sheet

                      IC Function4-Channel Software Configurable Input/Output Solution
                      Supply Voltage Min14V
                      Supply Voltage Max28.8V
                      IC Package TypeLFCSP
                      No. of Pins64Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD74413R is a quad-channel software configurable input/output solution for building and process control applications. The AD74413R contains functionality for analog output, analog input, digital input, resistance temperature detector (RTD) and thermocouple measurements integrated into a single chip solution with a serial peripheral interface (SPI). Suitable for use in process control, factory automation, motor drives and building control systems applications.

                      • Quad-channel software configurable input/output circuit
                      • Screw terminals protected to ±40V
                      • Line protectors to block power from the screw terminals to supplies
                      • User configurable mode: voltage/current I/P, voltage/current O/P, digital input, RTD measurement
                      • Internal 16bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
                      • 13bit monotonic DACs, HART-compatible, SPI-compatible
                      • Charge pump for true zero voltage output
                      • Internal temperature sensor, ±5°C accuracy
                      • On-chip diagnostics including open circuit and short-circuit detection
                      • 64-pin LFCSP package, operating temperature range from -40 to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      4-Channel Software Configurable Input/Output Solution

                      Supply Voltage Max

                      28.8V

                      No. of Pins

                      64Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      14V

                      IC Package Type

                      LFCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel