Need more?
Quantity | Price |
---|---|
1+ | $63.140 |
5+ | $58.460 |
10+ | $53.790 |
25+ | $49.110 |
Product Information
Product Overview
AD7641 is an 18-bit, 2MSPS, charge redistribution SAR, fully differential, analog to digital converter (ADC) that operates from a single 2.5V power supply. The part contains a high speed, 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits and both serial and parallel system interface ports. It features two very high sampling rate modes (wideband warp and warp) and a fast mode (normal) for asynchronous rate applications. The AD7641 is hardware factory calibrated and tested to ensure AC parameters, such as signal-to-noise ratio (SNR), in addition to the more traditional DC parameters of gain, offset and linearity. Typical applications include medical instruments, high speed data acquisition/high dynamic data acquisition, digital signal processing, spectrum analysis, instrumentation, communications and ATE.
- Throughput: 2MSPS max (wideband warp and warp mode) and 1.5MSPS max (normal mode
- INL: ±2LSB typical, ±3LSB max and +2LSB max differential linearity error, dynamic range: 95.5dB
- 18bit resolution with no missing codes and no pipeline delay (SAR architecture)
- SNR: 93.5dB typical at 20KHz (VREF = 2.5 V) and THD: -112dB typical at 20KHz (VREF = 2.5V)
- 2.048V internal reference: typ drift 10ppm/°C; temp output
- Differential input range: ±VREF (VREF up to 2.5 V)
- Parallel (18-, 16-, or 8-bit bus) and serial 5V/3.3V/2.5V interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- Power dissipation: 75mW typical at 2MSPS with internal REF and 2µW in power-down mode
- 48 lead LQFP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Single Ended
Single
2.63V
48Pins
85°C
-
No SVHC (21-Jan-2025)
2MSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
2.37V
LQFP
-40°C
Single 18-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate