New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD7760BSVZ

                      Analog to Digital Converter, 24 bit, 2.5 MSPS, Differential, Single Ended, Parallel, Single

                      Date/Lot Code

                      ANALOG DEVICES AD7760BSVZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7760BSVZ
                      Newark Part No.60AK7032
                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$64.270
                      5+$57.250
                      10+$50.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7760BSVZ
                      Newark Part No.60AK7032
                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate2.5MSPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceParallel
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.375V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleTQFP-EP
                      No. of Pins64Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD7760 is a high performance, 24bit Σ-Δ analog-to-digital converter (ADC). Wide dynamic range combined with significantly reduced antialiasing requirements simplify the design process. An integrated buffer to drive the reference, a differential amplifier for signal buffering and level shifting, an over range flag, internal gain and offset registers, and a low-pass digital FIR filter make this a compact, highly integrated data acquisition device requiring minimal peripheral component selection. In addition, the device offers programmable decimation rates, and the digital FIR filter can be adjusted if the default characteristics are not appropriate for the application. This is ideal for applications demanding high SNR without a complex front-end signal processing design. The differential input is sampled at up to 40MSPS by an analog modulator. Applications includes data acquisition systems, vibration analysis, instrumentation.

                      • Programmable oversampling rate (8Ɨ to 256Ɨ), fully differential modulator input
                      • On-chip differential amplifier for signal buffering, modulator output mode
                      • Low-pass finite impulse response (FIR) filter with default or user-programmable coefficients
                      • Over range alert bit, digital offset and gain correction registers, filter bypass modes
                      • Low power and power-down modes, synchronization of multiple devices via active-low SYNC pin
                      • Signal-to-noise ratio is 112dB typ (input amplitude=āˆ’0.5dBFS, AVDD1=DVDD=VDRIVE=2.5V, TA=25°C)
                      • Dynamic range is 120.5dB typ (MCLK=40MHz, ODR=78KHz, fIN=1KHz, AVDD1=DVDD=VDRIVE=2.5V, TA=25°C)
                      • Differential input voltage is ±2Vp-p (VIN(+) – VIN(āˆ’), VREF=2.5V)
                      • Temperature rating range from āˆ’40°C to +85°C
                      • 64-lead thin quad flat package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      64Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      2.5MSPS

                      Data Interface

                      Parallel

                      Supply Voltage Min

                      2.375V

                      ADC / DAC Case Style

                      TQFP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 24-Bit Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found